
702924000 | |
---|---|
DigiKey Part Number | 732-12495-ND |
Manufacturer | |
Manufacturer Product Number | 702924000 |
Description | BOARD SUPRT SNAP FIT NYLON 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.60500 | $16.05 |
50 | $1.43080 | $71.54 |
100 | $1.25950 | $125.95 |
500 | $1.17060 | $585.30 |
2,000 | $1.11132 | $2,222.64 |