701014100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 986
Unit Price: $52.19000
Datasheet
FLAT-I Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLAT-I Series
WE-FLAT-I
WEbinar Powered by Digi-Key: Inductors (Portuguese)

701014100

DigiKey Part Number
1773-1007-2-ND - Tape & Reel (TR)
1773-1007-1-ND - Cut Tape (CT)
1773-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
701014100
Description
FIXED IND 1UH 50A 0.6 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 50 A 0.6mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
1 µH
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Shielded
DC Resistance (DCR)
0.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.083" L x 1.083" W (27.50mm x 27.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes