
695402310222 | |
|---|---|
DigiKey Part Number | 732-695402310222TR-ND - Tape & Reel (TR) 732-695402310222CT-ND - Cut Tape (CT) 732-695402310222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 695402310222 |
Description | WR-LECO_4,00MM PITCH_2PIN_SMT_HO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 695402310222 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Würth Elektronik | Housing Color Ivory |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -60°C ~ 105°C |
Number of Positions 2 | Voltage Rating 250V |
Mounting Type Surface Mount | Current Rating (Amps) 6A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $13.34300 | $133.43 |
| 50 | $11.88820 | $594.41 |
| 100 | $10.43310 | $1,043.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $9.70137 | $6,790.96 |
| 1,400 | $8.97788 | $12,569.03 |

