691412320011M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691412320011M
691412320011M
691412320011M
@askLorandt explains: Design your EMC-Filter

691412320011M

DigiKey Part Number
732-11145-ND
Manufacturer
Manufacturer Product Number
691412320011M
Description
TERM BLK 11POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
691412320011M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
11
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
4 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
Phosphor Bronze
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.29000$30.29
10$26.54000$265.40
50$24.00460$1,200.23
100$21.47810$2,147.81
500$20.22618$10,113.09
Manufacturers Standard Package