
687644152002 | |
---|---|
DigiKey Part Number | 732-5189-ND |
Manufacturer | |
Manufacturer Product Number | 687644152002 |
Description | CABLE FFC/FPC 44POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687644152002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 44 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.28000 | $24.28 |
10 | $23.85600 | $238.56 |
50 | $21.93000 | $1,096.50 |
100 | $20.37420 | $2,037.42 |
250 | $18.59608 | $4,649.02 |