WR-FPC Series-ZIF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68715014022

DigiKey Part Number
732-3521-2-ND - Tape & Reel (TR)
732-3521-1-ND - Cut Tape (CT)
732-3521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
68715014022
Description
CONN FPC TOP 50POS 0.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
68715014022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
100.0µin (2.54µm)
Housing Color
Ivory
Actuator Color
Black
Mating Cycles
25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,581
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.51000$19.51
10$18.86000$188.60
50$17.55880$877.94
100$16.26640$1,626.64
500$14.95754$7,478.77
1,000$13.64874$13,648.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.70599$23,411.98
Manufacturers Standard Package