8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68710814022

DigiKey Part Number
732-2019-2-ND - Tape & Reel (TR)
732-2019-1-ND - Cut Tape (CT)
732-2019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
68710814022
Description
CONN FPC TOP 8POS 0.5MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
68710814022 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tapered
Manufacturer
Würth Elektronik
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-25°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
100.0µin (2.54µm)
FFC, FCB Thickness
0.30mm
Housing Color
Ivory
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.78000$9.78
10$9.55300$95.53
50$8.89560$444.78
100$8.22970$822.97
500$7.58022$3,790.11
1,000$6.92250$6,922.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.92255$13,845.10
Manufacturers Standard Package