
65503503215308 | |
---|---|
DigiKey Part Number | 732-13877-ND |
Manufacturer | |
Manufacturer Product Number | 65503503215308 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .085 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503503215308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $174.35000 | $174.35 |
5 | $165.66000 | $828.30 |
10 | $156.91800 | $1,569.18 |
50 | $148.17600 | $7,408.80 |
100 | $139.50770 | $13,950.77 |