655035032100003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655035032100003

DigiKey Part Number
732-655035032100003-ND
Manufacturer
Manufacturer Product Number
655035032100003
Description
COAX CBL SMA TO SMA 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
EDA/CAD Models
655035032100003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Copper
Features
Shielded
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$298.66000$298.66
10$273.73900$2,737.39
100$258.77540$25,877.54
250$243.81704$60,954.26
Manufacturers Standard Package