WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MK
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447840212

DigiKey Part Number
732-7447840212TR-ND - Tape & Reel (TR)
732-7447840212CT-ND - Cut Tape (CT)
732-7447840212DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447840212
Description
FIXED IND 120NH 150MA 1.6OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Multilayer Inductor 150 mA 1.6Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447840212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.35300$17.65
100$0.32840$32.84
1,000$0.30381$303.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22170$2,217.00
Manufacturers Standard Package