610126249221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
610126249221
@askLorandt explains: Starting the Energy Harvesting Solution to Go

610126249221

DigiKey Part Number
732-6086-2-ND - Tape & Reel (TR)
732-6086-1-ND - Cut Tape (CT)
732-6086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
610126249221
Description
CONN HDR 26POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Header Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
610126249221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 519
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.06000$41.06
50$38.98580$1,949.29
100$36.20230$3,620.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.08444$15,042.22
1,000$26.31552$26,315.52
Manufacturers Standard Package