560112110075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560112116005

DigiKey Part Number
732-560112116005TR-ND - Tape & Reel (TR)
732-560112116005CT-ND - Cut Tape (CT)
732-560112116005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560112116005
Description
RES 10K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
560112116005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
50$0.47740$23.87
500$0.32104$160.52
2,500$0.24696$617.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17185$859.25
Manufacturers Standard Package