
523210000 | |
|---|---|
DigiKey Part Number | 732-12403-ND |
Manufacturer | |
Manufacturer Product Number | 523210000 |
Description | CBL CLIP P-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Adhesive 0.201" (5.10mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Würth Elektronik | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bag | Length 0.815" (20.70mm) |
Part Status Active | Width 0.516" (13.10mm) |
Type Clip, P-Type | Height 0.311" (7.90mm) |
Opening Size 0.201" (5.10mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.53000 | $45.30 |
| 50 | $4.03680 | $201.84 |
| 100 | $3.54350 | $354.35 |
| 250 | $3.29684 | $824.21 |
| 500 | $3.12418 | $1,562.09 |

