
2720YA310123KJTSYX | |
---|---|
DigiKey Part Number | 1608-2720YA310123KJTSYXTR-ND - Tape & Reel (TR) 1608-2720YA310123KJTSYXCT-ND - Cut Tape (CT) 1608-2720YA310123KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2720YA310123KJTSYX |
Description | 2720 SAFETY 310VAC X1/Y2 TUV CER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 310VAC Ceramic Capacitor X7R (2R1) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.270" L x 0.200" W (6.86mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.58000 | $95.58 |
10 | $73.35700 | $733.57 |
50 | $64.48600 | $3,224.30 |
100 | $62.86920 | $6,286.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $57.08714 | $28,543.57 |
1,000 | $55.64562 | $55,645.62 |