
04021J0R5Z4STR\500 | |
---|---|
DigiKey Part Number | 478-04021J0R5Z4STR\500TR-ND - Tape & Reel (TR) 478-04021J0R5Z4STR\500CT-ND - Cut Tape (CT) 478-04021J0R5Z4STR\500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R5Z4STR\500 |
Description | CAP THIN FILM 0.5PF 100V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.61900 | $66.19 |
50 | $5.47920 | $273.96 |
100 | $5.02980 | $502.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.46108 | $2,230.54 |
1,000 | $3.62998 | $3,629.98 |
1,500 | $3.29433 | $4,941.49 |
2,500 | $3.02740 | $7,568.50 |
3,500 | $2.96190 | $10,366.65 |
5,000 | $2.89888 | $14,494.40 |
6,000 | $2.86903 | $17,214.18 |
12,000 | $2.76847 | $33,221.64 |
12,500 | $2.76315 | $34,539.38 |