
418121160807 | |
---|---|
DigiKey Part Number | 732-418121160807TR-ND - Tape & Reel (TR) 732-418121160807CT-ND - Cut Tape (CT) 732-418121160807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160807 |
Description | WS-DISV_SMT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 7 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.737" (18.72mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.84000 | $27.84 |
10 | $25.78300 | $257.83 |
100 | $23.40140 | $2,340.14 |
250 | $21.35680 | $5,339.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $18.10525 | $14,484.20 |
1,600 | $17.44838 | $27,917.41 |