
3672263 | |
---|---|
DigiKey Part Number | 732-3672263-ND |
Manufacturer | |
Manufacturer Product Number | 3672263 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.685" (17.40mm) X 1.059" (26.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.059" (26.90mm) | |
Width - Overall | 0.685" (17.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.82000 | $27.82 |
5 | $25.63400 | $128.17 |
10 | $23.48600 | $234.86 |
20 | $21.33750 | $426.75 |
40 | $19.26300 | $770.52 |
64 | $17.11484 | $1,095.35 |