3670260
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670260

DigiKey Part Number
732-3670260-ND
Manufacturer
Manufacturer Product Number
3670260
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.906" (23.00mm) X 1.024" (26.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670260 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.307" (7.80mm)
Length - Overall
1.024" (26.00mm)
Width - Overall
0.906" (23.00mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$32.19000$32.19
5$29.71800$148.59
10$27.19000$271.90
20$24.74550$494.91
40$22.30050$892.02
56$19.78179$1,107.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.