
3020500599 | |
|---|---|
DigiKey Part Number | 732-3020500599-ND |
Manufacturer | |
Manufacturer Product Number | 3020500599 |
Description | HALOGEN FREE RECTANGULAR-PROFILE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Polyurethane Foam Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 3020500599 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Würth Elektronik | Height 0.020" (0.50mm) |
Series | Material Polyurethane Foam |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Gasket | Shelf Life 12 Months |
Shape Rectangle | Storage/Refrigeration Temperature 41°F (5°C) |
Width 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.70000 | $46.70 |
| 10 | $44.56100 | $445.61 |
| 25 | $40.28520 | $1,007.13 |
| 50 | $38.14780 | $1,907.39 |
| 100 | $33.95480 | $3,395.48 |

