New Product
2620011024000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2620011024000

DigiKey Part Number
732-2620011024000TR-ND - Tape & Reel (TR)
732-2620011024000CT-ND - Cut Tape (CT)
732-2620011024000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2620011024000
Description
BLUETOOTH MODULE T&R
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
3dBm
Sensitivity
-94dBm
Serial Interfaces
UART
Antenna Type
PCB Trace
Utilized IC / Part
CYW20819
Memory Size
256kB Flash, 176kB RAM
Voltage - Supply
1.71V ~ 3.3V
Current - Receiving
4.8mA ~ 6.4mA
Current - Transmitting
10.4mA ~ 13.2mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
35-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$95.49000$95.49
10$89.72900$897.29
50$83.14320$4,157.16
150$82.28707$12,343.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$73.47060$36,735.30
Manufacturers Standard Package