2613021137000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2613021137000

DigiKey Part Number
732-2613021137000TR-ND - Tape & Reel (TR)
732-2613021137000CT-ND - Cut Tape (CT)
732-2613021137000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2613021137000
Description
RF TXRX MODULE NAVIGATION SMD
Customer Reference
Detailed Description
Navigation GLONASS, GPS, GNSS Transceiver Module 1.56GHz ~ 1.62GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2613021137000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
1.56GHz ~ 1.62GHz
Data Rate
-
Power - Output
-
Sensitivity
-164dBm
Serial Interfaces
I2C, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
SiRFstar V 5e B01
Memory Size
-
Voltage - Supply
1.71V ~ 1.89V
Current - Receiving
52mA
Current - Transmitting
52mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.