New Product
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18012115421L

DigiKey Part Number
732-18012115421LTR-ND - Tape & Reel (TR)
732-18012115421LCT-ND - Cut Tape (CT)
732-18012115421LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18012115421L
Description
CAPACITIVE DIGITAL ISOLATOR STAN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
18012115421L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
5000Vrms
Mfr
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Series
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
CAN, RS232, RS485, SPI
Voltage - Supply
2.375V ~ 5.5V
Isolated Power
Yes
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18012115421HWürth Elektronik745732-18012115421HCT-ND$11.51000Parametric Equivalent
In-Stock: 880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.51000$11.51
10$11.01700$110.17
50$10.35900$517.95
250$9.45472$2,363.68
500$8.55364$4,276.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.81043$7,810.43
Manufacturers Standard Package