
156120GS75000 | |
---|---|
DigiKey Part Number | 732-5028-2-ND - Tape & Reel (TR) 732-5028-1-ND - Cut Tape (CT) 732-5028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120GS75000 |
Description | LED GREEN CLR 1206 SMD BOT ENT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120GS75000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.40mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
50 | $3.51440 | $175.72 |
100 | $3.49210 | $349.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.85333 | $5,706.66 |