140816143100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14230524300

DigiKey Part Number
732-14230524300TR-ND - Tape & Reel (TR)
732-14230524300CT-ND - Cut Tape (CT)
732-14230524300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14230524300
Description
OPTOISOLATR 5KV TRIAC 1CH 4DIPSL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP-SL
Datasheet
 Datasheet
EDA/CAD Models
14230524300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - Hold (Ih)
257µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP-SL
Approval Agency
CQC, cULus, cURus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$4.53600$45.36
50$4.05840$202.92
100$3.65250$365.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.00797$4,511.95
Manufacturers Standard Package