New at DigiKey
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS Manager

DigiKey Part Number
6141-UPSManager-ND
Manufacturer
Manufacturer Product Number
UPS Manager
Description
UPS management software, AC powe
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Rackmount, Tower
Manufacturer
Wöhrle
Voltage - Output
230VAC
Packaging
Case
Height
0.126" (3.20mm)
Part Status
Active
Shelf Life
72 Months
Type
Online (Double Conversion)
Shelf Life Start
Manufacture Charge Date
Voltage - Input
160V ~ 288V
Weight
0.01 lb (4.54 g)
Applications
General Purpose, Industrial Control
Product Questions and Answers
Additional Resources
In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Wöhrle Power Systems
A separate $148.77 flat rate shipping fee will apply
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$516.78000$516.78
5$493.29000$2,466.45
10$461.97000$4,619.70
25$438.48000$10,962.00
50$414.99000$20,749.50