Q4 Micro Motor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQ4SL2AQ210005

DigiKey Part Number
1670-VQ4SL2AQ210005-ND
Manufacturer
Manufacturer Product Number
VQ4SL2AQ210005
Description
STANDARD MOTOR 15808 RPM 1.3V
Customer Reference
Detailed Description
DC Motor Standard 15808 RPM 1.3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
-
Voltage - Rated
1.3VDC
RPM
15808 RPM
Torque - Rated (oz-in / mNm)
0.002 / 0.014
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.158" Dia (4.00mm)
Diameter - Shaft
0.028" (0.70mm)
Length - Shaft and Bearing
0.177" (4.50mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.