


VC1020K001F | |
---|---|
DigiKey Part Number | 1670-VC1020K001F-ND |
Manufacturer | |
Manufacturer Product Number | VC1020K001F |
Description | VIBRATION ERM MOTOR 9000 RPM 2V |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 9000 RPM 2VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |