
VC0625B002L | |
|---|---|
DigiKey Part Number | 1670-VC0625B002L-ND |
Manufacturer | |
Manufacturer Product Number | VC0625B002L |
Description | VIBRATION ERM MOTOR 10K RPM 0.2G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 10000 RPM 2.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 2.5VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | 0.003 / 0.022 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 5 | $23.46400 | $117.32 |
| 10 | $22.62600 | $226.26 |
| 25 | $21.56000 | $539.00 |
| 50 | $20.79060 | $1,039.53 |
| 100 | $20.04730 | $2,004.73 |
| 250 | $19.10576 | $4,776.44 |
| 500 | $18.42340 | $9,211.70 |
| 1,000 | $17.76535 | $17,765.35 |


