
Y60782K00000F9L | |
|---|---|
DigiKey Part Number | 804-Y60782K00000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y60782K00000F9L |
Description | VHP103T 2K0000 1.0% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.550" (13.97mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $536.62040 | $13,415.51 |

