
Y4078900R000V0L | |
---|---|
DigiKey Part Number | 804-Y4078900R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4078900R000V0L |
Description | VHP101 900R00 0.005% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 900 Ohms ±0.005% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $836.40840 | $20,910.21 |