Similar

Y578720K0000B0L | |
|---|---|
DigiKey Part Number | Y578720K0000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y578720K0000B0L |
Description | RES 20K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y578720K0000B0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y006220K0000B0L | VPG Foil Resistors | 0 | Y006220K0000B0L-ND | $153.70240 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $321.69400 | $8,042.35 |


