Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y50511K00000K0L | |
|---|---|
DigiKey Part Number | Y50511K00000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y50511K00000K0L |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | Y50511K00000K0L Models |
Category | Temperature Coefficient ±10ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00511K00000J0L | VPG Foil Resistors | 0 | Y00511K00000J0L-ND | $416.17240 | Parametric Equivalent |
| Y00511K00000K0L | VPG Foil Resistors | 0 | Y00511K00000K0L-ND | $401.99200 | Parametric Equivalent |
| Y50511K00000J0L | VPG Foil Resistors | 0 | Y50511K00000J0L-ND | $416.17240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $401.99200 | $10,049.80 |

