Parametric Equivalent

Y4793500R000V0L | |
|---|---|
DigiKey Part Number | 804-Y4793500R000V0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4793500R000V0L |
Description | RCK02A 500R000 0.005% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.098" W (7.62mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0793500R000V0L | VPG Foil Resistors | 0 | 804-Y0793500R000V0L-ND | $188.79200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $188.79200 | $4,719.80 |


