
Y08500R01000F9R | |
---|---|
DigiKey Part Number | Y0850-.01ATR-ND - Tape & Reel (TR) Y0850-.01ACT-ND - Cut Tape (CT) Y0850-.01ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08500R01000F9R |
Description | RES 0.01 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R01000F9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $241.20000 | $241.20 |
10 | $172.55100 | $1,725.51 |
25 | $154.01080 | $3,850.27 |
50 | $142.40860 | $7,120.43 |
100 | $137.28510 | $13,728.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $124.18385 | $24,836.77 |
400 | $117.07633 | $46,830.53 |
600 | $113.42612 | $68,055.67 |