
Y44870R10000B0R | |
---|---|
DigiKey Part Number | 804-1115-2-ND - Tape & Reel (TR) 804-1115-1-ND - Cut Tape (CT) 804-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y44870R10000B0R |
Description | RES 0.1 OHM 0.1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $230.07000 | $230.07 |
10 | $164.32700 | $1,643.27 |
25 | $146.57960 | $3,664.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $135.47320 | $6,773.66 |
100 | $126.03890 | $12,603.89 |
150 | $121.19493 | $18,179.24 |
250 | $115.71336 | $28,928.34 |
350 | $112.44800 | $39,356.80 |
500 | $109.25836 | $54,629.18 |
600 | $107.72845 | $64,637.07 |