


Y407310K0000T9W | |
---|---|
DigiKey Part Number | 804-1210-ND |
Manufacturer | |
Manufacturer Product Number | Y407310K0000T9W |
Description | RES SMD 10K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $139.18000 | $139.18 |
10 | $97.82600 | $978.26 |
25 | $86.65240 | $2,166.31 |
50 | $79.66320 | $3,983.16 |
100 | $73.72250 | $7,372.25 |
300 | $66.08540 | $19,825.62 |
500 | $63.15424 | $31,577.12 |
1,000 | $59.70218 | $59,702.18 |