

Y4066125K000Q0R | |
|---|---|
DigiKey Part Number | Y4066-125KBTR-ND - Tape & Reel (TR) Y4066-125KBCT-ND - Cut Tape (CT) Y4066-125KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4066125K000Q0R |
Description | RES SMD 125K OHM 0.02% 1.2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y4066125K000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $474.17000 | $474.17 |
| 10 | $346.97300 | $3,469.73 |
| 25 | $312.64360 | $7,816.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $291.17040 | $14,558.52 |
| 100 | $272.93280 | $27,293.28 |
| 150 | $263.56960 | $39,535.44 |
| 250 | $252.97680 | $63,244.20 |

