

Y406610K0000Q0R | |
|---|---|
DigiKey Part Number | Y4066-10KBTR-ND - Tape & Reel (TR) Y4066-10KBCT-ND - Cut Tape (CT) Y4066-10KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y406610K0000Q0R |
Description | RES SMD 10K OHM 0.02% 1.2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y406610K0000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.91000 | $400.91 |
| 10 | $291.71500 | $2,917.15 |
| 25 | $262.24360 | $6,556.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $243.80700 | $12,190.35 |
| 100 | $228.15080 | $22,815.08 |
| 150 | $220.10980 | $33,016.47 |
| 250 | $211.01568 | $52,753.92 |
| 350 | $205.59723 | $71,959.03 |

