

Y406320K0000Q0R | |
|---|---|
DigiKey Part Number | Y4063-20KBTR-ND - Tape & Reel (TR) Y4063-20KBCT-ND - Cut Tape (CT) Y4063-20KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y406320K0000Q0R |
Description | RES SMD 20K OHM 0.02% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.02% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y406320K0000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $242.62000 | $242.62 |
| 10 | $173.51500 | $1,735.15 |
| 25 | $154.84040 | $3,871.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $143.15760 | $7,157.88 |
| 100 | $133.23350 | $13,323.35 |
| 150 | $128.13593 | $19,220.39 |
| 250 | $122.37076 | $30,592.69 |
| 350 | $118.93597 | $41,627.59 |
| 500 | $115.58064 | $57,790.32 |

