
Y40621K00000Q0R | |
|---|---|
DigiKey Part Number | Y4062-1.0KATR-ND - Tape & Reel (TR) Y4062-1.0KACT-ND - Cut Tape (CT) Y4062-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40621K00000Q0R |
Description | RES SMD 1K OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40621K00000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.86000 | $236.86 |
| 10 | $169.25600 | $1,692.56 |
| 25 | $150.98960 | $3,774.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $139.56160 | $6,978.08 |
| 100 | $129.85370 | $12,985.37 |
| 150 | $124.86760 | $18,730.14 |
| 250 | $119.22820 | $29,807.05 |
| 350 | $115.86771 | $40,553.70 |
| 500 | $112.58554 | $56,292.77 |

