
Y4027355R000T9R | |
|---|---|
DigiKey Part Number | 804-Y4027355R000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y4027355R000T9R |
Description | FRSM2512 355R00 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 355 Ohms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $188.91040 | $9,445.52 |

