Y402535K0000T6W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $520.01000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $443.28700
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $724.24000
Datasheet
35 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402535K0000T6W

DigiKey Part Number
804-Y402535K0000T6W-ND
Manufacturer
Manufacturer Product Number
Y402535K0000T6W
Description
V/N 303265U 35K000 0.01% B W 157
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
35 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y402535K0000T5RVPG Foil Resistors0804-Y402535K0000T5R-ND$520.01000Parametric Equivalent
Y402535K0000T5WVPG Foil Resistors0804-Y402535K0000T5W-ND$443.28700Parametric Equivalent
Y402535K0000T6RVPG Foil Resistors0804-Y402535K0000T6R-ND$724.24000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$546.03900$5,460.39
Manufacturers Standard Package