Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40247K00000T5R | |
|---|---|
DigiKey Part Number | 804-Y40247K00000T5R-ND |
Manufacturer | |
Manufacturer Product Number | Y40247K00000T5R |
Description | V/N 303264 7K000 0.01% B T 15712 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±0.01% 0.3W Chip Resistor Nonstandard Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16267K00000T13R | VPG Foil Resistors | 0 | 804-Y16267K00000T13R-ND | $435.36100 | Parametric Equivalent |
| Y40247K00000T0R | VPG Foil Resistors | 0 | 804-Y40247K00000T0R-ND | $121.16680 | Parametric Equivalent |
| Y40247K00000T5W | VPG Foil Resistors | 0 | 804-Y40247K00000T5W-ND | $328.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $400.73200 | $4,007.32 |


