
Y1685V0842TT9R | |
|---|---|
DigiKey Part Number | 804-Y1685V0842TT9R-ND |
Manufacturer | |
Manufacturer Product Number | Y1685V0842TT9R |
Description | VFCD1505 8K/4K2 TCR0.2 T T S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.2k, 8k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
Datasheet | Datasheet |
Category | Number of Pins 3 |
Manufacturer VPG Foil Resistors | Power Per Element 50mW |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 4.2k, 8k | Package / Case 1505 (3812 Metric) |
Tolerance ±0.01% | Supplier Device Package 1505 |
Number of Resistors 2 | Size / Dimension 0.150" L x 0.050" W (3.81mm x 1.27mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.025" (0.64mm) |
Resistor-Ratio-Drift ±0.1ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $350.61580 | $17,530.79 |

