Y402325K0000B9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $112.10810
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-1206
Advantages of Using Bulk Metal® Foil Resistors in High-Humidity Environments (Demo Video) - VFR
Mars Needs Bulk Metal® Foil Resistors (Demo Video) - VFR

Y402325K0000B9W

DigiKey Part Number
Y402325K0000B9W-ND
Manufacturer
Manufacturer Product Number
Y402325K0000B9W
Description
RES SMD 25K OHM 0.1% 0.3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y402325K0000B9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$106.33250$10,633.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.