
Y175928R5700D9L | |
---|---|
DigiKey Part Number | 804-Y175928R5700D9L-ND |
Manufacturer | |
Manufacturer Product Number | Y175928R5700D9L |
Description | VHA518-11ZT 28R570 0.5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.57 Ohms ±0.5% 2.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.500" Dia x 1.500" L (12.70mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $1,834.43600 | $45,860.90 |