Parametric Equivalent

Y40221K74000Q5R | |
|---|---|
DigiKey Part Number | 804-Y40221K74000Q5R-ND |
Manufacturer | |
Manufacturer Product Number | Y40221K74000Q5R |
Description | V/N 303262 1K7400 0.02% B T 1571 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1.74 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16241K74000T0R | VPG Foil Resistors | 0 | 804-Y16241K74000T0R-ND | $117.60120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $311.78400 | $3,117.84 |


