

Y40221K00000T9R | |
|---|---|
DigiKey Part Number | 804-1102-2-ND - Tape & Reel (TR) 804-1102-1-ND - Cut Tape (CT) 804-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40221K00000T9R |
Description | RES SMD 1K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40221K00000T9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.46000 | $217.46 |
| 10 | $154.95900 | $1,549.59 |
| 25 | $138.06840 | $3,451.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $127.50400 | $6,375.20 |
| 100 | $118.52940 | $11,852.94 |
| 150 | $113.91987 | $17,087.98 |
| 250 | $108.70500 | $27,176.25 |
| 350 | $105.59834 | $36,959.42 |
| 500 | $102.56370 | $51,281.85 |

