Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40212K00000T9W | |
|---|---|
DigiKey Part Number | 804-Y40212K00000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y40212K00000T9W |
Description | FRSM0603 2K0000 TCR0.2 0.01% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16362K00000T1R | VPG Foil Resistors | 0 | 804-Y16362K00000T1R-ND | $402.35200 | Parametric Equivalent |
| Y16362K00000T1W | VPG Foil Resistors | 0 | 804-Y16362K00000T1W-ND | $332.71600 | Parametric Equivalent |
| Y16362K00000T33R | VPG Foil Resistors | 0 | 804-Y16362K00000T33R-ND | $402.35200 | Parametric Equivalent |
| Y40212K00000T0R | VPG Foil Resistors | 0 | 804-Y40212K00000T0R-ND | $55.68180 | Parametric Equivalent |
| Y40212K00000T0W | VPG Foil Resistors | 0 | 804-Y40212K00000T0W-ND | $55.68180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $55.68180 | $5,568.18 |


