
Y17451K24000Q0R | |
|---|---|
DigiKey Part Number | 804-Y17451K24000Q0R-ND |
Manufacturer | |
Manufacturer Product Number | Y17451K24000Q0R |
Description | SMR1DZ 1K24000 TCR0.2 0.02% B T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.02% 0.25W, 1/4W Chip Resistor 2512 J-Lead Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2512 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $222.50680 | $5,562.67 |

